ISL28266FUZ-T7 vs ISL28268FUZ-T7 feature comparison

ISL28266FUZ-T7 Intersil Corporation

Buy Now Datasheet

ISL28268FUZ-T7 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code MSOP MSOP
Package Description ROHS COMPLIANT, MSOP-8 ROHS COMPLIANT, MSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.005 µA 0.00008 µA
Common-mode Reject Ratio-Nom 110 dB 98 dB
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 0.05 V/us 0.1 V/us
Supply Voltage Limit-Max 5.5 V 5.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 250 200
Width 3 mm 3 mm
Base Number Matches 1 2
Rohs Code Yes
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00003 µA
Frequency Compensation YES
Input Offset Voltage-Max 2600 µV
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code TSSOP8,.19
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Supply Current-Max 0.11 mA
Technology CMOS
Voltage Gain-Min 75000
Wideband NO

Compare ISL28266FUZ-T7 with alternatives

Compare ISL28268FUZ-T7 with alternatives