ISL28266FUZ-T7
vs
ISL28268FUZ-T7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
MSOP
MSOP
Package Description
ROHS COMPLIANT, MSOP-8
ROHS COMPLIANT, MSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.005 µA
0.00008 µA
Common-mode Reject Ratio-Nom
110 dB
98 dB
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Slew Rate-Nom
0.05 V/us
0.1 V/us
Supply Voltage Limit-Max
5.5 V
5.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
250
200
Width
3 mm
3 mm
Base Number Matches
1
1
Rohs Code
Yes
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00003 µA
Frequency Compensation
YES
Input Offset Voltage-Max
2600 µV
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code
TSSOP8,.19
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Supply Current-Max
0.11 mA
Technology
CMOS
Voltage Gain-Min
75000
Wideband
NO
Compare ISL28266FUZ-T7 with alternatives
Compare ISL28268FUZ-T7 with alternatives