ISL28177FBZ
vs
ISL28177FBZ-T7A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOIC
|
SOICN
|
Package Description |
SOP,
|
SOP, SOP8,.24
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
26 Weeks
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.001 µA
|
0.001 µA
|
Common-mode Reject Ratio-Nom |
140 dB
|
140 dB
|
Input Offset Voltage-Max |
350 µV
|
350 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUT LINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Slew Rate-Nom |
0.2 V/us
|
0.2 V/us
|
Supply Voltage Limit-Max |
44 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
600
|
600
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
M8.15E
|
Date Of Intro |
|
2017-11-08
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Bias Current-Max (IIB) @25C |
|
0.001 µA
|
Common-mode Reject Ratio-Min |
|
120 dB
|
Frequency Compensation |
|
NO
|
Input Offset Current-Max (IIO) |
|
0.001 µA
|
Low-Bias |
|
NO
|
Low-Offset |
|
YES
|
Micropower |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Package Equivalence Code |
|
SOP8,.24
|
Packing Method |
|
TR
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Supply Current-Max |
|
1.7 mA
|
Voltage Gain-Min |
|
1000000
|
Wideband |
|
NO
|
|
|
|
Compare ISL28177FBZ with alternatives
Compare ISL28177FBZ-T7A with alternatives