ISL28158FBZ-T7 vs ISL28258FBZ feature comparison

ISL28158FBZ-T7 Intersil Corporation

Buy Now Datasheet

ISL28258FBZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC, SOT MSOP, SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8, 6 8, 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00008 µA 0.00008 µA
Bias Current-Max (IIB) @25C 0.00003 µA 0.00003 µA
Common-mode Reject Ratio-Nom 98 dB 98 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 650 µV 650 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9022 mm 4.9022 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 3 3
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.7272 mm
Slew Rate-Nom 0.1 V/us 0.1 V/us
Supply Current-Max 0.055 mA 0.11 mA
Supply Voltage Limit-Max 5.75 V 5.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 200 200
Voltage Gain-Min 75000 75000
Wideband NO NO
Width 3.9116 mm 3.9116 mm
Base Number Matches 1 2

Compare ISL28158FBZ-T7 with alternatives

Compare ISL28258FBZ with alternatives