ISL28118FUZ-T13
vs
ISL28118FUZ-T7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERSIL CORP
RENESAS ELECTRONICS CORP
Part Package Code
MSOP, SOIC
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8, 8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
26 Weeks
18 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.8 µA
Common-mode Reject Ratio-Nom
119 dB
Frequency Compensation
YES
Input Offset Voltage-Max
270 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
2
2
Neg Supply Voltage Limit-Max
-21 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
1.6 mA
Supply Voltage Limit-Max
21 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
3200
Voltage Gain-Min
562000
Wideband
NO
Width
3 mm
Base Number Matches
2
2
Pbfree Code
Yes
Manufacturer Package Code
M8.118B
Date Of Intro
2017-11-07
Samacsys Manufacturer
Renesas Electronics
Compare ISL28118FUZ-T13 with alternatives