ISL28117FUBZ vs OP1177AR-REEL feature comparison

ISL28117FUBZ Intersil Corporation

Buy Now Datasheet

OP1177AR-REEL Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS INC
Part Package Code DFN, MSOP, SOIC SOIC
Package Description TSSOP, TSSOP8,.19 SOP,
Pin Count 8, 8, 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0015 µA 0.002 µA
Bias Current-Max (IIB) @25C 0.001 µA
Common-mode Reject Ratio-Nom 145 dB 125 dB
Frequency Compensation YES
Input Offset Voltage-Max 150 µV 100 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 4.9 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 3 NOT SPECIFIED
Neg Supply Voltage Limit-Max -21 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 220
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 0.5 V/us 0.7 V/us
Supply Current-Max 0.68 mA
Supply Voltage Limit-Max 21 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1500 1300
Voltage Gain-Min 3000000
Wideband NO
Width 3 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code No

Compare ISL28117FUBZ with alternatives

Compare OP1177AR-REEL with alternatives