ISL28117FBBZ vs OP1177ARM-R2 feature comparison

ISL28117FBBZ Integrated Device Technology Inc

Buy Now Datasheet

OP1177ARM-R2 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ANALOG DEVICES INC
Package Description , TSSOP, TSSOP8,.19
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2020-10-29
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Base Number Matches 3 1
Rohs Code No
Part Package Code TSSOP
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA
Common-mode Reject Ratio-Nom 125 dB
Frequency Compensation YES
Input Offset Voltage-Max 100 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.7 V/us
Supply Current-Max 0.6 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Unity Gain BW-Nom 1300
Voltage Gain-Min 1000000
Wideband NO
Width 3 mm

Compare OP1177ARM-R2 with alternatives