ISL28113FHZ-T7A vs MCP6L71T-E/MS feature comparison

ISL28113FHZ-T7A Renesas Electronics Corporation

Buy Now Datasheet

MCP6L71T-E/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOT23 MSOP
Package Description LSSOP, SOP5/6,.11,37 TSSOP, TSSOP8,.19
Pin Count 5 8
Manufacturer Package Code P5.064C
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 18 Weeks 5 Weeks
Date Of Intro 2017-11-07
Samacsys Manufacturer Renesas Electronics Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.00002 µA
Common-mode Reject Ratio-Nom 70 dB 91 dB
Frequency Compensation NO YES
Input Offset Current-Max (IIO) 0.00003 µA
Input Offset Voltage-Max 5000 µV 4000 µV
JESD-30 Code R-PDSO-G5 S-PDSO-G8
JESD-609 Code e3 e3
Length 2.9 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code SOP5/6,.11,37 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Seated Height-Max 1.45 mm 1.1 mm
Slew Rate-Nom 1 V/us 0.9 V/us
Supply Current-Max 0.17 mA 0.24 mA
Supply Voltage Limit-Max 6.5 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 2000 2000
Wideband NO NO
Width 1.6 mm 3 mm
Base Number Matches 1 1
Rohs Code Yes
Qualification Status Not Qualified

Compare ISL28113FHZ-T7A with alternatives

Compare MCP6L71T-E/MS with alternatives