ISL28108FUZ vs ISL28108FRTZ-T7A feature comparison

ISL28108FUZ Intersil Corporation

Buy Now Datasheet

ISL28108FRTZ-T7A Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code TSSOP DFN, SOIC
Package Description TSSOP, SON, SOLCC8,.12,25
Pin Count 8 8, 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 112 dB
Input Offset Voltage-Max 330 µV 270 µV
JESD-30 Code S-PDSO-G8 R-PDSO-N8
Length 3 mm
Neg Supply Voltage Limit-Max -21 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.4 V/us
Supply Voltage Limit-Max 21 V 21 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 1200
Width 3 mm
Base Number Matches 2 2
Factory Lead Time 26 Weeks
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
JESD-609 Code e3
Low-Bias NO
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 2
Package Equivalence Code SOLCC8,.12,25
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Supply Current-Max 0.35 mA
Terminal Finish MATTE TIN
Voltage Gain-Min 89000
Wideband NO

Compare ISL28108FUZ with alternatives