ISL28108FBZ-T7 vs ISL28108FUZ feature comparison

ISL28108FBZ-T7 Intersil Corporation

Buy Now Datasheet

ISL28108FUZ Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFN, SOIC TSSOP
Package Description SOP, SOP8,.25 TSSOP,
Pin Count 8, 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 26 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 112 dB 112 dB
Frequency Compensation YES
Input Offset Voltage-Max 270 µV 330 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 3 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -21 V -21 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Current-Max 0.35 mA
Supply Voltage Limit-Max 21 V 21 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 1200 1200
Voltage Gain-Min 89000
Wideband NO
Width 3.9 mm 3 mm
Base Number Matches 2 5
Rohs Code Yes

Compare ISL28108FBZ-T7 with alternatives

Compare ISL28108FUZ with alternatives