ISL26323FBZ-T7
vs
LTC1291DCN8#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
LINEAR TECHNOLOGY CORP
Package Description
SOP, SOP8,.25
0.300 INCH, PLASTIC, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-10-19
Analog Input Voltage-Max
5 V
5.05 V
Analog Input Voltage-Min
-0.05 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
4.9 mm
Linearity Error-Max (EL)
0.017089%
0.0183%
Moisture Sensitivity Level
2
1
Number of Analog In Channels
2
2
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Sample Rate
0.25 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.75 mm
3.937 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
7.62 mm
Base Number Matches
3
2
Part Package Code
DIP
Pin Count
8
Manufacturer Package Code
N
Conversion Time-Max
12 µs
Qualification Status
Not Qualified
Technology
CMOS
Compare ISL26323FBZ-T7 with alternatives
Compare LTC1291DCN8#PBF with alternatives