ISL23445UFRZ
vs
ISL23445TFRZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
QFN, TSSOP
QFN, TSSOP
Package Description
QCCN, LCC20,.12X.16,20
QCCN, LCC20,.12X.16,20
Pin Count
20, 20
20, 20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PQCC-N20
R-PQCC-N20
JESD-609 Code
e3
e3
Moisture Sensitivity Level
3
3
Number of Functions
4
4
Number of Positions
256
256
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.12X.16,20
LCC20,.12X.16,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
5.5 V
Resistor Terminal Voltage-Min
Supply Voltage-Nom
5.5 V
5.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
65 ppm/°C
45 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Total Resistance-Nom
50000 Ω
100000 Ω
Base Number Matches
1
1
Compare ISL23445UFRZ with alternatives
Compare ISL23445TFRZ with alternatives