ISL23445TFRZ
vs
ISL23348WFVZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
QFN, TSSOP
|
QFN, TSSOP
|
Package Description |
QCCN, LCC20,.12X.16,20
|
TSSOP-20
|
Pin Count |
20, 20
|
20, 20
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Interface |
3-WIRE SERIAL
|
2-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PQCC-N20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
4
|
4
|
Number of Positions |
256
|
128
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
TSSOP
|
Package Equivalence Code |
LCC20,.12X.16,20
|
TSSOP20,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
20%
|
20%
|
Resistor Terminal Voltage-Max |
5.5 V
|
5.5 V
|
Resistor Terminal Voltage-Min |
|
|
Supply Voltage-Nom |
5.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Coefficient-Nom |
45 ppm/°C
|
125 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Total Resistance-Nom |
100000 Ω
|
10000 Ω
|
Base Number Matches |
1
|
3
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare ISL23445TFRZ with alternatives
Compare ISL23348WFVZ with alternatives