ISL1208IB8Z-TK
vs
ISL1208IB8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
INTERSIL CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Clock Frequency-Max
0.032 MHz
0.032 MHz
Information Access Method
I2C
SERIAL(I2C)
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9022 mm
4.9022 mm
Moisture Sensitivity Level
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.7272 mm
1.7272 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9116 mm
3.9116 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
External Data Bus Width
Interrupt Capability
Y
Number of Timers
Package Equivalence Code
SOP8,.25
Technology
CMOS
Time-Min
SECONDS
Volatile
NO
Compare ISL1208IB8 with alternatives