ISL12026IBZ-T7 vs ISL12026IBZ-T7A feature comparison

ISL12026IBZ-T7 Renesas Electronics Corporation

Buy Now Datasheet

ISL12026IBZ-T7A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SOP, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
JESD-30 Code R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8
Number of Timers
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOICN
Pin Count 8
Manufacturer Package Code M8.15
Samacsys Manufacturer Renesas Electronics

Compare ISL12026IBZ-T7 with alternatives

Compare ISL12026IBZ-T7A with alternatives