ISDMICROTAD-16MP
vs
ISD33150ED
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INFORMATION STORAGE DEVICES
|
WINBOND ELECTRONICS CORP
|
Part Package Code |
DIP
|
TSOP
|
Package Description |
,
|
8 X 13.40 MM, PLASTIC, TSOP1-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
ANSWERING MACHINE
|
|
Consumer IC Type |
SPEECH SYNTHESIZER WITH RCDG
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code |
R-PDIP-T28
|
R-PDSO-G28
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSOP1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reading Time-Max |
960 s
|
157.1 s
|
Supply Voltage-Max (Vsup) |
3.15 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
2.85 V
|
2.7 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Length |
|
11.8 mm
|
On Chip Memory Type |
|
EEPROM
|
Package Equivalence Code |
|
TSSOP28,.53,22
|
Seated Height-Max |
|
1.2 mm
|
Supply Current-Max |
|
40 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.55 mm
|
Width |
|
8 mm
|
|
|
|
Compare ISDMICROTAD-16MP with alternatives
Compare ISD33150ED with alternatives