ISDF-03-D-S
vs
PHF-2542-06-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
MARKTECH OPTOELECTRONICS
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.25 inch
0.198 inch
Body Depth
0.44 inch
0.196 inch
Body Length
0.295 inch
0.3 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
SCREW
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Polarization Key
POLARIZED HOUSING
Termination Type
CRIMP
SOLDER
Total Number of Contacts
6
6
Wire Size-Max
28 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
1
Additional Feature
BOTTOM ENTRY TYPE
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.62 mm
Rated Current (Signal)
3 A
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Compare ISDF-03-D-S with alternatives
Compare PHF-2542-06-2 with alternatives