ISD620 vs WPPC-D21068EA feature comparison

ISD620 Isocom LTD

Buy Now Datasheet

WPPC-D21068EA World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ISOCOM LTD WORLD PRODUCTS INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 70 V 60 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50% 50%
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 2 2
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description SMD, 8 PIN
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C

Compare ISD620 with alternatives

Compare WPPC-D21068EA with alternatives