ISD4002-120ZI
vs
ISD5108EYI
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
WINBOND ELECTRONICS CORP
|
WINBOND ELECTRONICS CORP
|
Part Package Code |
BGA
|
TSOP
|
Package Description |
VFBGA, BGA19,4X5,30
|
TSOP1, TSSOP28,.53,22
|
Pin Count |
19
|
28
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
SPEECH SYNTHESIZER WITH RCDG
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code |
R-PBGA-B19
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
|
Length |
6.1 mm
|
11.8 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
19
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TSOP1
|
Package Equivalence Code |
BGA19,4X5,30
|
TSSOP28,.53,22
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reading Time-Max |
120 s
|
480 s
|
Seated Height-Max |
0.85 mm
|
1.2 mm
|
Supply Current-Max |
40 mA
|
40 mA
|
Supply Voltage-Max (Vsup) |
3.3 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.75 mm
|
0.55 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Width |
4.7 mm
|
8 mm
|
Base Number Matches |
2
|
2
|
Application |
|
ANSWERING MACHINE
|
On Chip Memory Type |
|
FLASH
|
|
|
|
Compare ISD4002-120ZI with alternatives
Compare ISD5108EYI with alternatives