ISD4002-120EYI vs ISD4002-120ED feature comparison

ISD4002-120EYI Nuvoton Technology Corp

Buy Now Datasheet

ISD4002-120ED Winbond Electronics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUVOTON TECHNOLOGY CORP WINBOND ELECTRONICS CORP
Package Description TSSOP, TSSOP28,.53,22 TSOP1, TSSOP28,.53,22
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Number of Functions 1 1
Number of Terminals 28 28
On Chip Memory Type FLASH ROM
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1
Package Equivalence Code TSSOP28,.53,22 TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Reading Time-Max 120 s 120 s
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.55 mm 0.55 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code TSOP
Pin Count 28
JESD-609 Code e0
Length 11.8 mm
Seated Height-Max 1.2 mm
Terminal Finish TIN LEAD
Width 8 mm

Compare ISD4002-120EYI with alternatives

Compare ISD4002-120ED with alternatives