ISD33075PI vs I17210XYIR01 feature comparison

ISD33075PI Winbond Electronics Corp

Buy Now Datasheet

I17210XYIR01 Winbond Electronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code DIP DIE
Package Description 0.600 INCH, PLASTIC, DIP-28 DIE,
Pin Count 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDIP-T28 X-XUUC-N
JESD-609 Code e0
Length 36.83 mm
Number of Functions 1 1
Number of Terminals 28
On Chip Memory Type EEPROM FLASH
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Reading Time-Max 81 s 420 s
Seated Height-Max 4.83 mm
Supply Current-Max 40 mA
Supply Voltage-Max (Vsup) 3.3 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.4 V
Surface Mount NO YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Width 15.24 mm
Base Number Matches 1 1

Compare ISD33075PI with alternatives

Compare I17210XYIR01 with alternatives