ISD33075PD vs ISD4004-08MEYI feature comparison

ISD33075PD Nuvoton Technology Corp

Buy Now Datasheet

ISD4004-08MEYI Nuvoton Technology Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFORMATION STORAGE DEVICES NUVOTON TECHNOLOGY CORP
Package Description DIP, DIP28,.6 TSSOP, TSSOP28,.53,22
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 28 28
On Chip Memory Type EEPROM FLASH
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP28,.6 TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Reading Time-Max 80.7 s 480 s
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount NO YES
Technology CMOS CMOS
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.55 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare ISD33075PD with alternatives

Compare ISD4004-08MEYI with alternatives