ISD33060P vs ISD4002-120EY feature comparison

ISD33060P Nuvoton Technology Corp

Buy Now Datasheet

ISD4002-120EY Winbond Electronics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFORMATION STORAGE DEVICES WINBOND ELECTRONICS CORP
Package Description DIP, DIP28,.6 TSOP1, TSSOP28,.53,22
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 28 28
On Chip Memory Type EEPROM FLASH
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSOP1
Package Equivalence Code DIP28,.6 TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Reading Time-Max 62.7 s 120 s
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount NO YES
Technology CMOS CMOS
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.55 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code TSOP
Pin Count 28
Length 11.8 mm
Operating Temperature-Max 70 °C
Operating Temperature-Min
Seated Height-Max 1.2 mm
Temperature Grade COMMERCIAL
Width 8 mm

Compare ISD33060P with alternatives

Compare ISD4002-120EY with alternatives