ISD25540S vs ISD1616BSYI01 feature comparison

ISD25540S Winbond Electronics Corp

Buy Now Datasheet

ISD1616BSYI01 Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 28 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G28 R-PDSO-G16
Length 17.9 mm 9.9 mm
Number of Terminals 28 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3.9 mm
Base Number Matches 2 2
Rohs Code Yes
Moisture Sensitivity Level 3
Number of Functions 1
On Chip Memory Type FLASH
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Reading Time-Max 30 s
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.4 V
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 40

Compare ISD25540S with alternatives

Compare ISD1616BSYI01 with alternatives