ISD204XG
vs
TLP621-2(GR)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
TOSHIBA CORP
|
Package Description |
PLASTIC, DIP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
55 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
200%
|
100%
|
Dark Current-Max |
50 nA
|
|
Forward Current-Max |
0.05 A
|
0.005 A
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ISD204XG with alternatives
Compare TLP621-2(GR) with alternatives