ISD204-1 vs WPPC-D22308EA-TLD feature comparison

ISD204-1 Isocom Components

Buy Now Datasheet

WPPC-D22308EA-TLD World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD WORLD PRODUCTS INC
Package Description PLASTIC, DIP-6 SMD, 8 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 300 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 50% 600%
Dark Current-Max 100 nA 1000 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare ISD204-1 with alternatives

Compare WPPC-D22308EA-TLD with alternatives