ISD203X vs WPPC-D21068EH feature comparison

ISD203X Isocom Components

Buy Now Datasheet

WPPC-D21068EH World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD WORLD PRODUCTS INC
Package Description PLASTIC, DIP-8 DIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 60 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 225% 50%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 7 1

Compare ISD203X with alternatives

Compare WPPC-D21068EH with alternatives