ISD2-50-D-M vs ESQT-150-02-F-D-430 feature comparison

ISD2-50-D-M Samtec Inc

Buy Now Datasheet

ESQT-150-02-F-D-430 Samtec Inc

Buy Now Datasheet
Active Active
SAMTEC INC SAMTEC INC
unknown compliant
6 Weeks
SAMTEC
0.296 inch 0.158 inch
0.448 inch 0.25 inch
4.088 inch 1.975 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
FEMALE FEMALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LATCH
LOCKING
CABLE BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
POLARIZED
CRIMP SOLDER
100 100
1 1
Yes
Yes
ROHS COMPLIANT
EAR99
8536.69.40.40
FLEXYZ; TIGER BUY
SOCKET
Matte Tin (Sn) - with Nickel (Ni) barrier
PHOSPHOR BRONZE
600VAC V
5000000000 Ω
e3
MULTIPLE MATING PARTS AVAILABLE
STRAIGHT
2
105 °C
-65 °C
2.0066 mm
10u inch
4.5 A
UL
0.4 inch
2 mm

Compare ISD2-50-D-M with alternatives

Compare ESQT-150-02-F-D-430 with alternatives