ISD2-45-D
vs
531142-9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Body Breadth
0.296 inch
0.248 inch
Body Depth
0.448 inch
0.4 inch
Body Length
3.693 inch
4.255 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
0.075 inch
Mating Contact Row Spacing
0.079 inch
0.125 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED
SHRD ENDS
Termination Type
CRIMP
SOLDER
Total Number of Contacts
90
90
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
10 Weeks
Additional Feature
STANDARD: MIL-C-M55302, STAGGERED CONFIGURATION
Body/Shell Style
RECEPTACLE
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
HOLE .087-.098
Mounting Style
STRAIGHT
Number Of PCB Rows
4
Plating Thickness
50u inch
Terminal Length
0.156 inch
Terminal Pitch
1.91 mm
Compare ISD2-45-D with alternatives
Compare 531142-9 with alternatives