ISD2-24-D-S vs MMS-124-01-L-DP feature comparison

ISD2-24-D-S Samtec Inc

Buy Now Datasheet

MMS-124-01-L-DP Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.296 inch 0.157 inch
Body Depth 0.448 inch 0.175 inch
Body Length 2.034 inch 1.912 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 SCREW
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED POLARIZED HOUSING
Termination Type CRIMP SOLDER
Total Number of Contacts 48 48
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature BOTTOM ENTRY
Body/Shell Style SOCKET
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Contact Resistance 10 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
IEC Conformance NO
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 6.096 mm
Plating Thickness 10u inch
Reference Standard UL
Terminal Length 0.12 inch
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare ISD2-24-D-S with alternatives

Compare MMS-124-01-L-DP with alternatives