ISD2-08-D-M vs 92082-116 feature comparison

ISD2-08-D-M Samtec Inc

Buy Now Datasheet

92082-116 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code unknown compliant
Body Breadth 0.296 inch 0.157 inch
Body Depth 0.448 inch 0.091 inch
Body Length 0.77 inch 0.627 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED POLARIZED HOUSING
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 16 16
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Category CO2 Kg 3.7
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Additional Feature NONE
Board Mounting Option PEG
Body/Shell Style PLUG
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Material NOT SPECIFIED
Insertion Force-Max 1.946 N
JESD-609 Code e0
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Row Spacing 5.4102 mm
Plating Thickness 30u inch
Terminal Pitch 2 mm

Compare ISD2-08-D-M with alternatives

Compare 92082-116 with alternatives