ISD2-08-D vs SQW-108-01-S-D feature comparison

ISD2-08-D Samtec Inc

Buy Now Datasheet

SQW-108-01-S-D Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.296 inch 0.157 inch
Body Depth 0.448 inch 0.25 inch
Body Length 0.77 inch 0.642 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED POLARIZED HOUSING
Termination Type CRIMP SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer SAMTEC
Additional Feature NONE
Body/Shell Style SOCKET
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Contact Resistance 10 mΩ
DIN Conformance NO
Durability 100 Cycles
IEC Conformance NO
Insertion Force-Max .5004 N
JESD-609 Code e3
MIL Conformance NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 2.0066 mm
Reference Standard UL, CSA
Terminal Length 0.09 inch
Terminal Pitch 2 mm
Withdrawl Force-Min .278 N

Compare ISD2-08-D with alternatives

Compare SQW-108-01-S-D with alternatives