ISD2-02-D vs SSQ-102-02-S-D-RA-LL feature comparison

ISD2-02-D Samtec Inc

Buy Now Datasheet

SSQ-102-02-S-D-RA-LL Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.296 inch 0.195 inch
Body Depth 0.448 inch 0.335 inch
Body Length 0.296 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED
Termination Type CRIMP SOLDER
Total Number of Contacts 4 4
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Contact Resistance 10 mΩ
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max 1.668 N
JESD-609 Code e3
MIL Conformance NO
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 6.3 A
Reference Standard UL, CSA
Terminal Pitch 2.54 mm
Withdrawl Force-Min 1.39 N

Compare ISD2-02-D with alternatives

Compare SSQ-102-02-S-D-RA-LL with alternatives