ISD1XSM
vs
ISD204X1SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
ISOCOM COMPONENTS LTD
Package Description
ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8
SURFACE MOUNT, PLASTIC PACKAGE-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
50 V
70 V
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
20%
50%
Dark Current-Max
50 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
Number of Elements
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
TIN
Base Number Matches
1
1
Compare ISD1XSM with alternatives
Compare ISD204X1SM with alternatives