ISD1610BSYI vs ISD33150P feature comparison

ISD1610BSYI Winbond Electronics Corp

Buy Now Datasheet

ISD33150P Winbond Electronics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC DIP
Package Description SOP, 0.600 INCH, PLASTIC, DIP-28
Pin Count 16 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G16 R-PDIP-T28
Length 9.9 mm 36.83 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 28
On Chip Memory Type FLASH
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reading Time-Max 20 s 155.6 s
Seated Height-Max 1.75 mm 4.83 mm
Supply Voltage-Max (Vsup) 5.5 V 3.3 V
Supply Voltage-Min (Vsup) 2.4 V 2.7 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 15.24 mm
Base Number Matches 2 2
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Supply Current-Max 40 mA
Technology CMOS
Terminal Finish TIN LEAD

Compare ISD1610BSYI with alternatives

Compare ISD33150P with alternatives