ISD1-SMT&R
vs
ISD202SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
ISOCOM COMPONENTS LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
50 V
70 V
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
20%
Current Transfer Ratio-Nom
20%
125%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.65 V
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
TIN
TIN
Base Number Matches
1
1
Package Description
SURFACE MOUNT, PLASTIC PACKAGE-8
Compare ISD1-SMT&R with alternatives
Compare ISD202SM with alternatives