ISC1812ES821J vs ISC1812RQ821J feature comparison

ISC1812ES821J Vishay Intertechnologies

Buy Now Datasheet

ISC1812RQ821J Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY DALE
Reach Compliance Code compliant unknown
Factory Lead Time 22 Weeks
Case/Size Code 1812 1812
Construction Molded Chip Molded Chip
Core Material Ferrite Ferrite
DC Resistance 13.5 Ω 13.5 Ω
Inductance-Nom (L) 820 µH 820 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.2 mm 3.2 mm
Package Length 4.5 mm 4.5 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, 13 Inch TR, 13 Inch
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.072 A 0.072 A
Self Resonance Frequency 2.2 MHz 2.2 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Base Number Matches 2 2
Package Description 1812
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare ISC1812ES821J with alternatives

Compare ISC1812RQ821J with alternatives