ISC1812EB150J vs ISC1812RV150J feature comparison

ISC1812EB150J Vishay Intertechnologies

Buy Now Datasheet

ISC1812RV150J Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 22 Weeks 22 Weeks
Case/Size Code 1812 1812
Construction Molded Chip Molded Chip
Core Material IRON IRON
DC Resistance 1.1 Ω 1.1 Ω
Inductance-Nom (L) 15 µH 15 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.2 mm 3.2 mm
Package Length 4.5 mm 4.5 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method Bulk TR, 7 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.252 A 0.252 A
Self Resonance Frequency 18 MHz 18 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Base Number Matches 1 1

Compare ISC1812EB150J with alternatives

Compare ISC1812RV150J with alternatives