ISC1210SY120J
vs
ISC1210BN120J
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
22 Weeks
|
22 Weeks
|
Case/Size Code |
1210
|
1210
|
Construction |
Molded
|
Molded
|
Core Material |
POWDERED IRON
|
POWDERED IRON
|
DC Resistance |
2.3 Ω
|
2.3 Ω
|
Inductance-Nom (L) |
12 µH
|
12 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.21 mm
|
2.21 mm
|
Package Length |
3.2 mm
|
3.2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.49 mm
|
2.49 mm
|
Packing Method |
TR, 7 Inch
|
Bulk
|
Quality Factor-Min (at L-nom) |
30
|
30
|
Rated Current-Max |
0.175 A
|
0.175 A
|
Self Resonance Frequency |
24 MHz
|
24 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
2.52 MHz
|
2.52 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ISC1210SY120J with alternatives
Compare ISC1210BN120J with alternatives