ISC1210SY120J
vs
ISC1210BN120J
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY DALE
Package Description
CHIP
1210
Reach Compliance Code
compliant
unknown
Factory Lead Time
50 Weeks
Case/Size Code
1210
1210
Construction
Molded
Molded
Core Material
POWDERED IRON
POWDERED IRON
DC Resistance
2.3 Ω
2.3 Ω
Inductance-Nom (L)
12 µH
12 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.21 mm
2.21 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.49 mm
2.49 mm
Packing Method
TR, 7 Inch
Bulk
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.175 A
0.175 A
Self Resonance Frequency
24 MHz
24 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
2.52 MHz
2.52 MHz
Tolerance
5%
5%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare ISC1210SY120J with alternatives
Compare ISC1210BN120J with alternatives