ISC1210BNR15M vs PM20S-R15M feature comparison

ISC1210BNR15M Vishay Intertechnologies

Buy Now Datasheet

PM20S-R15M Bourns Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC BOURNS INC
Package Description CHIP 1210
Reach Compliance Code compliant compliant
Factory Lead Time 50 Weeks
Case/Size Code 1210 1210
Construction Molded Molded
Core Material POWDERED IRON FERRITE
DC Resistance 0.2 Ω 0.2 Ω
Inductance-Nom (L) 0.15 µH 0.15 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.21 mm 2.2 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.49 mm 2.5 mm
Packing Method Bulk TR
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 470 MHz 470 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25.2 MHz 25.2 MHz
Tolerance 20% 20%
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare ISC1210BNR15M with alternatives

Compare PM20S-R15M with alternatives