ISC1210AN180K vs ISC1210SY180K feature comparison

ISC1210AN180K Vishay Intertechnologies

Buy Now Datasheet

ISC1210SY180K Vishay Dale

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY DALE
Package Description 1210 1210
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1210 1210
Construction Molded Molded
Core Material POWDERED IRON POWDERED IRON
DC Resistance 2.7 Ω 2.7 Ω
Inductance-Nom (L) 18 µH 18 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.21 mm 2.21 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.49 mm 2.49 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.155 A 0.155 A
Self Resonance Frequency 17 MHz 17 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 2.52 MHz 2.52 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare ISC1210AN180K with alternatives

Compare ISC1210SY180K with alternatives