ISA11-32AH-50.000MHZ
vs
SIT1602BC-72-33E-50.000000E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Package Description
SMD, 4 PIN
SOLCC4,.08,37
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
12 Weeks
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS/HCMOS
Output Load
15 pF
15 pF
Package Equivalence Code
LCC4,.06X.08,54/42
SOLCC4,.08,37
Physical Dimension
2.0mm x 1.6mm x 0.8mm
2mm x 1.6mm x 0.85mm
Rise Time-Max
6 ns
2 ns
Screening Level
AEC-Q200; TS-16949
MIL-STD-883F
Supply Current-Max
20 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Pbfree Code
Yes
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Compare ISA11-32AH-50.000MHZ with alternatives
Compare SIT1602BC-72-33E-50.000000E with alternatives