IS80C52UXXX-S
vs
SAF-C501-1R20N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MATRA MHS
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
BOOLEAN PROCESSOR
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of I/O Lines
32
32
Number of Serial I/Os
1
Number of Terminals
44
44
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
256
ROM (words)
8192
8192
ROM Programmability
MROM
MROM
Speed
20 MHz
20 MHz
Supply Current-Max
32 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.25 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Base Number Matches
1
2
Rohs Code
No
CPU Family
8051
JESD-609 Code
e0
Length
16.59 mm
Package Equivalence Code
LDCC44,.7SQ
RAM (bytes)
256
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Width
16.59 mm
Compare IS80C52UXXX-S with alternatives
Compare SAF-C501-1R20N with alternatives