IS71VPCF32CS04-7085BI vs AM41DL6408H70FT feature comparison

IS71VPCF32CS04-7085BI Integrated Silicon Solution Inc

Buy Now Datasheet

AM41DL6408H70FT Spansion

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC SPANSION INC
Part Package Code BGA BGA
Package Description 8 X 11.60 MM, 0.80 MM PITCH, FBGA-73 LFBGA,
Pin Count 73 73
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 85 ns
Additional Feature SRAM ORGANISATION IS 256K X 16/512K X 8 STATIC RAM IS ORGANIZED AS 1M X 8 / 512K X 16; FLASH CAN ALSO BE ORGANIZED AS 8M X 8
JESD-30 Code R-PBGA-B73 R-PBGA-B73
JESD-609 Code e0 e1
Length 11.6 mm 11.6 mm
Memory Density 33554432 bit 67108864 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+SRAM
Number of Functions 1 1
Number of Terminals 73 73
Number of Words 2097152 words 4194304 words
Number of Words Code 2000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA73,10X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Standby Current-Max 0.000005 A
Supply Current-Max 0.053 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare IS71VPCF32CS04-7085BI with alternatives

Compare AM41DL6408H70FT with alternatives