IS71VPCF16NS04-8585FI vs MB84VD22387EJ-85-PBS feature comparison

IS71VPCF16NS04-8585FI Integrated Silicon Solution Inc

Buy Now Datasheet

MB84VD22387EJ-85-PBS FUJITSU Semiconductor Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC FUJITSU LTD
Part Package Code BGA BGA
Package Description 8 X 11 MM, 0.80 MM PITCH, MINI, BGA-69 TFBGA, BGA71,8X12,32
Pin Count 69 71
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 85 ns 85 ns
Additional Feature SRAM CONFIGURATION IS 256K X 16/512K X 8; FLASH IS ALSO CONFIGURABLE AS 2M X 8 FCRAM IS ORGANISED AS 1M X 16 AND OPERATES AT 2.7V TO 3.1V SUPPLY
JESD-30 Code R-PBGA-B69 R-PBGA-B71
JESD-609 Code e0 e0
Length 11 mm 11 mm
Memory Density 16777216 bit 33554432 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+SRAM FLASH+SRAM
Number of Functions 1 1
Number of Terminals 69 71
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -30 °C
Organization 1MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TFBGA
Package Equivalence Code BGA69,10X10,32 BGA71,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.2 mm
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.05 mA 0.053 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 7 mm
Base Number Matches 1 1

Compare IS71VPCF16NS04-8585FI with alternatives

Compare MB84VD22387EJ-85-PBS with alternatives