IS71VPCF16NS04-8585FI vs K5A3340YBC-T7550 feature comparison

IS71VPCF16NS04-8585FI Integrated Silicon Solution Inc

Buy Now Datasheet

K5A3340YBC-T7550 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 8 X 11 MM, 0.80 MM PITCH, MINI, BGA-69 TFBGA,
Pin Count 69 69
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 85 ns
Additional Feature SRAM CONFIGURATION IS 256K X 16/512K X 8; FLASH IS ALSO CONFIGURABLE AS 2M X 8 SRAM IS ORGANIZED AS 512K X 8 / 256K X 16; NOR FLASH CAN ALSO BE ORGANIZED AS 4M X 8
JESD-30 Code R-PBGA-B69 R-PBGA-B69
JESD-609 Code e0
Length 11 mm 11 mm
Memory Density 16777216 bit 33554432 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+SRAM
Number of Functions 1 1
Number of Terminals 69 69
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Organization 1MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TFBGA
Package Equivalence Code BGA69,10X10,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.2 mm
Standby Current-Max 0.000005 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1

Compare IS71VPCF16NS04-8585FI with alternatives

Compare K5A3340YBC-T7550 with alternatives