IS71V08F32BS08-7085BI vs IS71V16F64GS08-8585AI feature comparison

IS71V08F32BS08-7085BI Integrated Silicon Solution Inc

Buy Now Datasheet

IS71V16F64GS08-8585AI Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED SILICON SOLUTION INC
Part Package Code BGA BGA
Package Description 8 X 11.60 MM, 0.80 MM PITCH, MINI, BGA-73 11 X 12 MM, BGA-101
Pin Count 73 101
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 85 ns 85 ns
Additional Feature ALSO CONTAINS 512K X 16/1M X 8 SRAM SRAM ORGANISATION IS 512K X 16/1M X 8
JESD-30 Code R-PBGA-B73 R-PBGA-B101
JESD-609 Code e0 e0
Length 11.6 mm 12 mm
Memory Density 33554432 bit 67108864 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+SRAM FLASH+SRAM
Number of Functions 1 1
Number of Terminals 73 101
Number of Words 2097152 words 4194304 words
Number of Words Code 2000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA73,10X12,32 BGA101,12X14,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.053 mA 0.053 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 11 mm
Base Number Matches 1 1

Compare IS71V08F32BS08-7085BI with alternatives

Compare IS71V16F64GS08-8585AI with alternatives