IS6MC256A-60 vs IBM14N32643FPA-11 feature comparison

IS6MC256A-60 Integrated Silicon Solution Inc

Buy Now Datasheet

IBM14N32643FPA-11 IBM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC IBM MICROELECTRONICS
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Additional Feature 8K X 8 TAG USER SELECTABLE 5V VCC
JESD-30 Code R-XDMA-N160 R-XDMA-N160
JESD-609 Code e0
Memory Density 2097152 bit 2097152 bit
Memory IC Type CACHE TAG SRAM MODULE CACHE TAG SRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 160 160
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX64 32KX64
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.63 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description DIMM, DIMM160
Access Time-Max 11 ns
I/O Type COMMON
Package Code DIMM
Package Equivalence Code DIMM160
Standby Current-Max 0.05 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.55 mA
Terminal Pitch 1.27 mm

Compare IS6MC256A-60 with alternatives

Compare IBM14N32643FPA-11 with alternatives