IS65WV102416BLL-25MA3
vs
IS31WV16100A-70B
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED SILICON SOLUTION INC
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
TFBGA, BGA48,6X8,30
|
6 X 8 MM, MINI, BGA-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
70 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PBGA-B48
|
R-PBGA-B48
|
JESD-609 Code |
e0
|
e0
|
Length |
11 mm
|
8 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
STANDARD SRAM
|
PSEUDO STATIC RAM
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1MX16
|
1MX16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TFBGA
|
Package Equivalence Code |
BGA48,6X8,30
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Standby Current-Max |
0.002 A
|
|
Standby Voltage-Min |
2.4 V
|
|
Supply Current-Max |
0.06 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
2.2 V
|
Supply Voltage-Min (Vsup) |
2.4 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.75 mm
|
0.75 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
9 mm
|
6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IS65WV102416BLL-25MA3 with alternatives
Compare IS31WV16100A-70B with alternatives